列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:25 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,591.080 |
| 5+ | NT$1,520.970 |
| 10+ | NT$1,450.860 |
| 50+ | NT$1,380.740 |
價格Each
最少: 1
多項: 1
NT$1,591.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LITTELFUSE
製造商產品編號IXFN360N15T2
訂購代碼4060231
Product RangeGigaMOS TrenchT2 HiPERFET Series
技術資料表
Channel TypeN Channel
Continuous Drain Current Id310A
Drain Source Voltage Vds150V
Drain Source On State Resistance4000µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1070W
Operating Temperature Max175°C
Product RangeGigaMOS TrenchT2 HiPERFET Series
產品總覽
IXFN360N15T2 is a DiscMSFT, GigaMOSTM TrenchT2, HiperFET™ power MOSFET. The device promotes device consolidation through the reduction or elimination of multiple paralleled lower current-rated MOSFET devices in high-power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon overall system simplicity, reliability, and cost. Applications include switch-mode and resonant-mode power supplies, DC-DC converters, battery chargers, synchronous rectification, uninterrupted power supplies, AC motor drives, DC choppers, and high-speed power switching applications.
- N-channel enhancement mode, avalanche rated, fast intrinsic diode
- Eliminates multiple paralleled lower current rated MOSFET devices
- Provides the ability to control more power within a smaller footprint
- Improves overall system reliability and cost
- Low RDS(ON) and gate charge (Qg), avalanches capabilities
- Incorporates Littelfuse HiPerFET™ technology for fast power switching performance
- International standard package, miniBLOC, with aluminium nitride isolation
- 150V drain source voltage and 5V gate source threshold voltage max
- 10V Rds(on) test voltage, 310A continuous drain current Id
- 2500V isolation voltage, 1070W power dissipation
技術規格
Channel Type
N Channel
Drain Source Voltage Vds
150V
Rds(on) Test Voltage
10V
Power Dissipation
1070W
Product Range
GigaMOS TrenchT2 HiPERFET Series
Continuous Drain Current Id
310A
Drain Source On State Resistance
4000µohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.040823