2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. MOSFET Modules
                                                                                                  列印頁面

                                                                                                  IXFN200N07

                                                                                                  MOSFET Transistor, HiPerFET, N Channel, 200 A, 70 V, 6000 µohm, 10 V, 4 V

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  IXYS SEMICONDUCTOR IXFN200N07
                                                                                                  製造商IXYS SEMICONDUCTOR
                                                                                                  製造商產品編號IXFN200N07
                                                                                                  訂購代碼4905659
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  製造商IXYS SEMICONDUCTOR
                                                                                                  製造商產品編號IXFN200N07
                                                                                                  訂購代碼4905659
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id200A
                                                                                                  Drain Source Voltage Vds70V
                                                                                                  Drain Source On State Resistance6000µohm
                                                                                                  Transistor Case StyleISOTOP
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Gate Source Threshold Voltage Max4V
                                                                                                  Transistor MountingModule
                                                                                                  Power Dissipation520W
                                                                                                  Operating Temperature Max150°C
                                                                                                  No. of Pins3Pins
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The IXFN200N07 is a single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static ON-resistance HDMOS™ process and high power density. It is suitable for DC-to-DC converters, synchronous rectification, battery chargers, DC choppers, switch-mode and resonant-mode power supplies.

                                                                                                  • International standard packages
                                                                                                  • MiniBLOC with aluminium nitride isolation
                                                                                                  • Rugged polysilicon gate cell structure
                                                                                                  • Unclamped inductive switching (UIS) rating
                                                                                                  • Low package inductance
                                                                                                  • Easy to mount
                                                                                                  • Space saving

                                                                                                  應用

                                                                                                  Power Management, Lighting

                                                                                                  技術規格

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  70V

                                                                                                  Transistor Case Style

                                                                                                  ISOTOP

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  4V

                                                                                                  Power Dissipation

                                                                                                  520W

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Continuous Drain Current Id

                                                                                                  200A

                                                                                                  Drain Source On State Resistance

                                                                                                  6000µohm

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Transistor Mounting

                                                                                                  Module

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.044