列印頁面
圖片僅供舉例說明。 請參閱產品描述。

815 有存貨
需要更多?
815 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$303.230 | NT$303.23 |
| 總計 價格 | NT$303.23 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$303.230 |
| 5+ | NT$272.910 |
| 10+ | NT$256.740 |
| 50+ | NT$238.540 |
| 100+ | NT$222.370 |
| 250+ | NT$215.290 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號AFT05MS004NT1复制
訂購代碼
複捲式2776253RL
條帶式包裝2776253
技術資料表
Drain Source Voltage Vds30VDC
Continuous Drain Current Id-
Power Dissipation28W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
AFT05MS004NT1 is a wideband RF power LDMOS transistor in a 3 pin SOT-89 package. Designed for handheld two-way radio applications with frequencies from 136 to 941MHz. The high gain, ruggedness and wideband performance of this device make it ideal for large-signal, common-source amplifier applications in handheld radio equipment.
- Unmatched Input and Output Allowing Wide Frequency Range Utilization
- Integrated ESD Protection
- Integrated Stability Enhancements
- Wideband full power across the band
- Exceptional Thermal Performance
- Extreme Ruggedness
技術規格
Drain Source Voltage Vds
30VDC
Power Dissipation
28W
Operating Frequency Max
941MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
136MHz
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004536