info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  列印頁面

                                                                                                  ATF-33143-BLKG

                                                                                                  RF FET Transistor, High Linearity, 5.5 V, 305 mA, 600 mW, 450 MHz, 10 GHz, SOT-343

                                                                                                  BROADCOM
                                                                                                  BROADCOM ATF-33143-BLKG
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號ATF-33143-BLKG
                                                                                                  訂購代碼1347222
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號ATF-33143-BLKG
                                                                                                  訂購代碼1347222
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds5.5V
                                                                                                  Continuous Drain Current Id305mA
                                                                                                  Power Dissipation600mW
                                                                                                  Transistor Case StyleSOT-343
                                                                                                  No. of Pins4Pins
                                                                                                  Operating Temperature Max160°C
                                                                                                  Channel Type-
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The ATF-33143-BLKG is a low noise Pseudomorphic HEMT housed in a surface-mount plastic package. Based on its featured performance, ATF-33143 is ideal for the first or second stage of base station LNA due to the excellent combination of low-noise figure and enhanced linearity. The device is suitable for applications in wireless LAN, WLL/RLL, MMDS and other systems requiring super low-noise figure with good intercept in the 450MHz to 10GHz frequency range.

                                                                                                  • Low noise figure
                                                                                                  • 1600µ Gate width
                                                                                                  • 0.5dB Noise figure
                                                                                                  • 15dB Associated gain
                                                                                                  • 22dBm Output power at 1dB gain compression
                                                                                                  • 33.5dBm Output 3rd order intercept

                                                                                                  應用

                                                                                                  Industrial, Wireless, Power Management

                                                                                                  技術規格

                                                                                                  Drain Source Voltage Vds

                                                                                                  5.5V

                                                                                                  Power Dissipation

                                                                                                  600mW

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Channel Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Continuous Drain Current Id

                                                                                                  305mA

                                                                                                  Transistor Case Style

                                                                                                  SOT-343

                                                                                                  Operating Temperature Max

                                                                                                  160°C

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000454