列印頁面
不再生產
產品總覽
The ATF-511P8-BLK is a low-noise Pseudomorphic HEMT housed in a JEDEC standard leadless plastic chip carrier (LPCC) package. The device is ideal as a high linearity, low-noise, medium power amplifier. Its operating frequency range is from 50MHz to 6GHz. The thermally efficient package and its backside metallization provide excellent thermal dissipation as well as visual evidence of solder reflow.
- Single voltage operation
- High linearity and P1dB
- Low noise figure
- Low noise enhancement mode
- 41.7dBm Output IP3
- 30dBm Output power at 1dB gain compression
- 1.4dB Noise figure
- 14.8dB Gain
- 12.1dB LFOM
- 69% PAE
應用
Industrial, Wireless, Power Management
技術規格
Drain Source Voltage Vds
7V
Power Dissipation
3W
No. of Pins
8Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
1A
Transistor Case Style
LPCC
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000068