TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  列印頁面

                                                                                                  PD55015-E

                                                                                                  RF FET Transistor, 40 V, 5 A, 73 W, 480 MHz, 520 MHz, PowerSO-10RF

                                                                                                  STMICROELECTRONICS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STMICROELECTRONICS PD55015-E
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號PD55015-E
                                                                                                  訂購代碼1293686
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  STMICROELECTRONICS
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號PD55015-E
                                                                                                  訂購代碼1293686
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds40V
                                                                                                  Continuous Drain Current Id5A
                                                                                                  Power Dissipation73W
                                                                                                  Operating Frequency Min480MHz
                                                                                                  Operating Frequency Max520MHz
                                                                                                  Transistor Case StylePowerSO-10RF
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max165°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The PD55015-E is a N-channel RF Power Transistor designed for high gain, broad band applications. It operates at 12V in common source mode at frequencies of up to 1GHz. It boasts excellent gain, linearity and reliability thanks to ST's latest LDMOS technology mounted in the first true SMD plastic RF power package, the PowerSO-10RF. The superior linearity performance makes it an ideal solution for car mobile radios. It has been optimized for RF requirements and offers excellent RF performance and ease of assembly.

                                                                                                  • Excellent thermal stability
                                                                                                  • Common source configuration
                                                                                                  • Enhancement-mode lateral field-effect transistor

                                                                                                  應用

                                                                                                  Industrial, Commercial, Power Management

                                                                                                  技術規格

                                                                                                  Drain Source Voltage Vds

                                                                                                  40V

                                                                                                  Power Dissipation

                                                                                                  73W

                                                                                                  Operating Frequency Max

                                                                                                  520MHz

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Continuous Drain Current Id

                                                                                                  5A

                                                                                                  Operating Frequency Min

                                                                                                  480MHz

                                                                                                  Transistor Case Style

                                                                                                  PowerSO-10RF

                                                                                                  Operating Temperature Max

                                                                                                  165°C

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.003
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741