2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  列印頁面

                                                                                                  IXGR16N170AH1

                                                                                                  IGBT, Isolated, 16 A, 5 V, 120 W, 1.7 kV, TO-247AD, 3 Pins

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  IXYS SEMICONDUCTOR IXGR16N170AH1
                                                                                                  製造商IXYS SEMICONDUCTOR
                                                                                                  製造商產品編號IXGR16N170AH1
                                                                                                  訂購代碼1300110
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  製造商IXYS SEMICONDUCTOR
                                                                                                  製造商產品編號IXGR16N170AH1
                                                                                                  訂購代碼1300110
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Continuous Collector Current16A
                                                                                                  Collector Emitter Saturation Voltage5V
                                                                                                  Power Dissipation120W
                                                                                                  Transistor Case StyleTO-247AD
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The IXGR16N170AH1 is a High Voltage IGBT with sonic diode. It is suitable for DC choppers, capacitor discharge and pulse circuits.

                                                                                                  • Silicon chip on direct-copper bond (DCB) substrate
                                                                                                  • Isolated mounting surface
                                                                                                  • Anti-parallel sonic diode
                                                                                                  • High power density
                                                                                                  • Low gate drive requirement
                                                                                                  • 2500V Electrical isolation

                                                                                                  應用

                                                                                                  Power Management, Motor Drive & Control, Robotics

                                                                                                  技術規格

                                                                                                  Continuous Collector Current

                                                                                                  16A

                                                                                                  Power Dissipation

                                                                                                  120W

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  5V

                                                                                                  Transistor Case Style

                                                                                                  TO-247AD

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.005