列印頁面
不再生產
產品總覽
The IRG4PSH71UDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. The ultrafast switching speed optimized for operating frequencies 8 to 40kHz in hard switching, 200kHz in resonant mode soft switching. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency (minimum switching and conduction losses) than prior generations.
- Creepage distance increased to 5.35mm
- High efficiency
- Maximum power density
- Optimized for specific application conditions
- HEXFRED™ anti-parallel diode minimizes switching losses and EMI
應用
Alternative Energy, Maintenance & Repair, Power Management
技術規格
Continuous Collector Current
99A
Power Dissipation
350W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
2.7V
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.008038