列印頁面
不再生產
STGF19NC60HD 的替代選擇
找到 1 個產品
產品總覽
The STGF19NC60HD is a very fast IGBT with ultrafast diode. It utilizes the advanced power MESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Very soft ultrafast recovery anti-parallel diode
應用
Motor Drive & Control, Power Management
技術規格
Continuous Collector Current
16A
Power Dissipation
35W
Transistor Case Style
TO-220FP
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
Operating Temperature Max
150°C
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00195