列印頁面
12,298 有存貨
需要更多?
12298 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 50+ | NT$53.520 |
| 200+ | NT$47.960 |
| 500+ | NT$42.380 |
價格Each (Supplied on Cut Tape)
最少: 100
多項: 1
NT$5,352.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號2STBN15D100
訂購代碼2344074RL
技術資料表
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current12A
Power Dissipation Pd70W
Power Dissipation70W
DC Collector Current12A
Transistor Case StyleTO-263 (D2PAK)
RF Transistor CaseTO-263 (D2PAK)
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingSurface Mount
Transition Frequency-
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The 2STBN15D100 is a NPN low voltage power Darlington Transistor manufactured using Planar technology with "Base Island" layout. It is suitable for use with linear and switching industrial equipment.
- Good hFE linearity
- High fT frequency
- Monolithic Darlington configuration with integrated anti-parallel collector-emitter diode
應用
Industrial, Power Management
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
70W
DC Collector Current
12A
RF Transistor Case
TO-263 (D2PAK)
DC Current Gain hFE
750hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
12A
Power Dissipation
70W
Transistor Case Style
TO-263 (D2PAK)
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001926