列印頁面
3,191 有存貨
12,535 即日起您可預購補貨
3,191 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 5+ | NT$30.850 |
| 10+ | NT$17.360 |
| 100+ | NT$12.940 |
| 500+ | NT$10.770 |
| 1000+ | NT$9.870 |
| 5000+ | NT$9.020 |
價格Each
最少: 5
多項: 5
NT$154.25
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號BC177复制
訂購代碼9206825
Product RangeMulticomp Pro Bipolar Transistors PNP
技術資料表
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current200mA
Power Dissipation600mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors PNP
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The BC177 is a -45V Silicon PNP Bipolar Planar Epitaxial Transistor with low power.
- Collector-base voltage(Vcbo = 50V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Industrial, Automotive Systems, Computer Hardware, Electronics, Digital Video Cameras, IIoT (Industrial Internet of Things), DC/DC Converters, Industrial Automation Control
技術規格
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
Multicomp Pro Bipolar Transistors PNP
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
600mW
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00035