列印頁面
HNC18BI11BH
Hailo 8 AI Acclerator, 26TOPS, 2,5W, HFCBGA-400, -40°C to 85°C
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,660.130 |
| 5+ | NT$3,143.590 |
| 10+ | NT$2,953.620 |
| 25+ | NT$2,837.900 |
價格Each (Supplied in a Waffle Tray)
最少: 1
多項: 1
NT$3,660.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號HNC18BI11BH复制
訂購代碼4906514
Product RangeHailo-8 Series
技術資料表
AI Processor TypeDual ARM Cortex-M4F
AI Processor Performance (TOPS)26 TOPS
Power Consumption2.5W
IC Case / PackageHFCBGA
No. of Pins400Pins
Operating Temperature Range-40°C to +85°C
Product RangeHailo-8 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
HNC18BI11BH is a Hailo-8 AI accelerator IC delivering 26 Tera-Operations Per Second (TOPS). This enables real-time, low latency and high-efficiency AI inferencing on edge devices, allowing scalable simultaneous processing of multi-stream and multi models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
- HFCBGA-400 form factor
- Best-in-class power efficiency with typical power consumption of 2.5W
- Supporting industrial temperature range from -40°C to 85°C
技術規格
AI Processor Type
Dual ARM Cortex-M4F
Power Consumption
2.5W
No. of Pins
400Pins
Product Range
Hailo-8 Series
AI Processor Performance (TOPS)
26 TOPS
IC Case / Package
HFCBGA
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:3A991.p.1
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002