列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2,450 有存貨
需要更多?
2,450 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$5.110 | NT$25.55 |
| 總計 價格 | NT$25.55 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$5.110 |
| 50+ | NT$3.100 |
| 250+ | NT$2.430 |
| 1000+ | NT$2.180 |
| 3000+ | NT$2.020 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號KM393复制
訂購代碼
複捲式4473010RL
條帶式包裝4473010
Product RangeMulticomp Pro Comparators
技術資料表
Comparator TypeLow Power, Low Offset Voltage
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ±1V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Comparators
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeAnalogue
No. of Comparators2 Comparators
Response Time300ns
產品總覽
The KM393 is a low-power, dual-channel analog comparator designed for precision and efficiency. Featuring low offset voltage and a fast 1.3 µs response time, it operates seamlessly across a wide voltage range of 2V to 36V or ±1V to ±18V. Ideal for signal processing and high-accuracy applications, the KM393 delivers reliable performance for battery-powered devices, industrial controls, and other precision systems.
- Wide single-supply range from 2V to 36V
- Very low current drain independent of supply voltage of 0.4mA
- Low input bias current is 25nA
- Low input offset current is 5nA
- Low input offset voltage is 5mV (max)
- Input common mode range to ground level
- Differential input voltage range equal to power supply voltage
應用
Signal Processing, Industrial Automation, Precision Control Sensors, System Monitoring
技術規格
Comparator Type
Low Power, Low Offset Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ±1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
Multicomp Pro Comparators
MSL
-
Automotive Qualification Standard
-
IC Output Type
Analogue
Response Time
300ns
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.55