列印頁面
2,500 有存貨
需要更多?
2500 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 2500+ | NT$45.680 |
| 7500+ | NT$44.290 |
價格Each (Supplied on Full Reel)
最少: 2500
多項: 2500
NT$114,200.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX40024ANL+T
訂購代碼3919745
技術資料表
No. of Channels2Channels
Input Offset Voltage400µV
Slew Rate Typ0.02V/µs
Gain Bandwidth Product80kHz
Supply Voltage Range1.6V to 3.6V
IC Case / PackageWLP
No. of Pins9Pins
CMRR100dB
Instrumentation Amplifier TypeLow Noise, Low Power
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.02V/µs
Bandwidth80kHz
Amplifier Case StyleWLP
Amplifier OutputRail to Rail
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
No. of Channels
2Channels
Slew Rate Typ
0.02V/µs
Supply Voltage Range
1.6V to 3.6V
No. of Pins
9Pins
Instrumentation Amplifier Type
Low Noise, Low Power
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.02V/µs
Amplifier Case Style
WLP
Input Offset Voltage
400µV
Gain Bandwidth Product
80kHz
IC Case / Package
WLP
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
80kHz
Amplifier Output
Rail to Rail
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423390
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001