info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Video Amplifiers & Buffers
                                                                                                  列印頁面

                                                                                                  MAX4311ESD+

                                                                                                  Video Amplifier, Multiplexer Amplifiers, Video Amplifier, 1 Amplifiers, 345 MHz, 430 V/µs, -40 °C

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX4311ESD+
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX4311ESD+
                                                                                                  訂購代碼2516910
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  38 有存貨

                                                                                                  需要更多?

                                                                                                  38 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$488.790
                                                                                                  10+NT$386.610
                                                                                                  50+NT$345.620
                                                                                                  100+NT$332.930
                                                                                                  250+NT$319.530
                                                                                                  500+NT$311.470
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$488.79
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX4311ESD+
                                                                                                  訂購代碼2516910
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC TypeVideo Amplifier
                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Gain Bandwidth345MHz
                                                                                                  Slew Rate430V/µs
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Current95mA
                                                                                                  Supply Voltage Range± 2V to ± 5.25V, 4V to 10.5V
                                                                                                  Amplifier Case StyleNSOIC
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Amplifier OutputRail to Rail
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The MAX4311ESD+ is a high speed, low power video multiplexer amplifier in 14 pin NSOIC package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. This device integrates 4 channel multiplexer with an adjustable gain amplifier optimized for unity gain stability. The 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 345MHz, slew rate up to 460V/µs and it is ideally suitable for driving back terminated cables.

                                                                                                  • Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Amplifier gain is ≥ +1
                                                                                                  • Rail to rail output drives 150 ohm to within 730mV of the rails
                                                                                                  • Input common mode range includes negative rail
                                                                                                  • Differential gain/phase error is 0.06%/0.08°
                                                                                                  • Quiescent supply current is as low as 6.9mA
                                                                                                  • Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state

                                                                                                  應用

                                                                                                  Signal Processing, Imaging, Video & Vision, Medical, Multimedia

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  IC Type

                                                                                                  Video Amplifier

                                                                                                  Gain Bandwidth

                                                                                                  345MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Current

                                                                                                  95mA

                                                                                                  Amplifier Case Style

                                                                                                  NSOIC

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Slew Rate

                                                                                                  430V/µs

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Range

                                                                                                  ± 2V to ± 5.25V, 4V to 10.5V

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  Amplifier Output

                                                                                                  Rail to Rail

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423390
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000133