2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Video Amplifiers & Buffers
                                                                                                  列印頁面

                                                                                                  LT1254CS#PBF

                                                                                                  Video Amplifier, Video Amplifier, 4 Amplifiers, 90 MHz, 250 V/µs, 0 °C, 70 °C

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES LT1254CS#PBF
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號LT1254CS#PBF
                                                                                                  訂購代碼4296586
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  56 有存貨

                                                                                                  需要更多?

                                                                                                  56 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$706.660
                                                                                                  10+NT$503.380
                                                                                                  55+NT$413.870
                                                                                                  110+NT$401.480
                                                                                                  275+NT$397.510
                                                                                                  550+NT$397.390
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$706.66
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號LT1254CS#PBF
                                                                                                  訂購代碼4296586
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC TypeVideo Amplifier
                                                                                                  No. of Amplifiers4Amplifiers
                                                                                                  Gain Bandwidth90MHz
                                                                                                  Slew Rate250V/µs
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Output Current55mA
                                                                                                  Amplifier Case StyleSOIC
                                                                                                  Supply Voltage Range± 2V to ± 14V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Amplifier OutputSingle Ended
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  LT1254CS#PBF is a low-cost quad-current feedback amplifier for video applications. This amplifier is completely isolated except for the power supply pins and therefore has excellent isolation, over 94dB at 5MHz. The quad amplifiers significantly reduce costs compared with singles; the number of insertions is reduced and fewer supply bypass capacitors are required. This amplifier is ideal for driving low-impedance loads such as cables and filters. The wide bandwidth and high slew rate of this amplifier make driving RGB signals between PCs and workstations easy. The excellent linearity of this amplifier makes it ideal for composite video. It is used in applications such as RGB cable drivers, composite video cable drivers, and gain blocks in IF stages.

                                                                                                  • Low cost, current feedback amplifiers
                                                                                                  • Input offset voltage is 5mV typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
                                                                                                  • Large-signal voltage gain is 1500V/V typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
                                                                                                  • Common-mode rejection ratio is 65dB typical at (VS = ±5V, VCM = ±2V)
                                                                                                  • Supply current is 6mA typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
                                                                                                  • Rise and fall time is 5.8ns typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
                                                                                                  • Differential gain is 0.03% at (RL = 150 ohm, VS = ±5V)
                                                                                                  • Differential phase is 0.28° at (RL = 150 ohm, VS = ±5V)
                                                                                                  • Input slew rate is 125V/µs typical at (0°C ≤ TA ≤ 70°C, VS = ±5V to ±12V)
                                                                                                  • Operating temperature range from 0°C to 70°C, 14-lead plastic SOIC package

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  IC Type

                                                                                                  Video Amplifier

                                                                                                  Gain Bandwidth

                                                                                                  90MHz

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Output Current

                                                                                                  55mA

                                                                                                  Supply Voltage Range

                                                                                                  ± 2V to ± 14V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  4Amplifiers

                                                                                                  Slew Rate

                                                                                                  250V/µs

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Amplifier Case Style

                                                                                                  SOIC

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Amplifier Output

                                                                                                  Single Ended

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423390
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001