2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Clock Synthesizers & Generators
                                                                                                  列印頁面

                                                                                                  MAX31180AUA+

                                                                                                  Clock Generator, 134 MHz, 3 V to 3.6 V, 1 Output, µSOP-8

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES MAX31180AUA+
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX31180AUA+
                                                                                                  訂購代碼2627509
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  151 有存貨

                                                                                                  需要更多?

                                                                                                  151 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$157.260
                                                                                                  10+NT$120.230
                                                                                                  50+NT$105.380
                                                                                                  100+NT$100.780
                                                                                                  250+NT$95.910
                                                                                                  500+NT$92.980
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$157.26
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX31180AUA+
                                                                                                  訂購代碼2627509
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Clock IC TypeClock Generator
                                                                                                  Supply Voltage Min3V
                                                                                                  Frequency134MHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageµSOP
                                                                                                  Clock IC Case StyleµSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Product Range-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The MAX31180AUA+ is a spread spectrum crystal multiplier in 8 pin µSOP package. It is a low jitter, crystal based clock generator with an integrated phase locked loop (PLL) to generate spread spectrum clock outputs from 16MHz to 134MHz. The device is pin programmable to select the clock multiplier rate as well as the dither magnitude. It has a spread spectrum disable mode and a power down mode to conserve power. It is cable modems, cell phones, computer peripherals, copiers, infotainment and printers.

                                                                                                  • Single supply operating voltage range from 3V to 3.6V
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • Selectable clock multiplier rates of 1x, 2x and 4x
                                                                                                  • Centre spread-spectrum dithering
                                                                                                  • Selectable spread-spectrum modulation magnitudes of ±0.5%, ±1.0% and ±1.5%
                                                                                                  • Spread spectrum disable mode
                                                                                                  • Low cycle to cycle jitter
                                                                                                  • Power down mode with high impedance output
                                                                                                  • Low power consumption

                                                                                                  應用

                                                                                                  Portable Devices, Consumer Electronics

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Clock IC Type

                                                                                                  Clock Generator

                                                                                                  Frequency

                                                                                                  134MHz

                                                                                                  IC Case / Package

                                                                                                  µSOP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Clock IC Case Style

                                                                                                  µSOP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  技術文件 (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000438