2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Delay Lines
                                                                                                  列印頁面

                                                                                                  HMC856LC5

                                                                                                  Delay Line IC, 32 Taps, 3 ps Delay Time/Tap, 26 Gbps, 5-Bit, -3.7 to -2.9 V, -40 to 85 °C, LCC-EP-32

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES HMC856LC5
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC856LC5
                                                                                                  訂購代碼4025664
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:15 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$8,188.280
                                                                                                  10+NT$8,134.050
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$8,188.28
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC856LC5
                                                                                                  訂購代碼4025664
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Taps32
                                                                                                  Delay Time per Tap3ps
                                                                                                  Total Delay Time100ps
                                                                                                  Supply Voltage Min-3.7V
                                                                                                  Supply Voltage Max-2.9V
                                                                                                  Digital IC CaseLCC-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  HMC856 is a wideband time delay device with a 5bit digital control designed for timing compensation or clock skew management applications. The time delay provides nearly 100ps (maximum) of delay range with 3ps resolution and supports 28Gbps data. The monotonic delay is compensated for stable operation over both power supply and temperature variation. All differential inputs to the device are current mode logic (CML) and terminated on chip with 50 ohm to the positive supply ground, GND, and can be ac or dc-coupled. The differential CML outputs are source terminated to 50 ohm and can also be ac or dc coupled. Connect outputs directly to a 50 ohm ground terminated system or drive devices with CML logic input. It is used in applications such as SONET OC-192, high speed serial logic, clock and data recovery, broadband test and measurement equipment, frequency synthesis, matched timing etc.

                                                                                                  • Differential and single-ended operation
                                                                                                  • Programmable differential
                                                                                                  • Rise/fall time is 20/18ps typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
                                                                                                  • Power consumption is 610mW typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
                                                                                                  • Differential amplitude is 1130mV p-p typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
                                                                                                  • Operating voltage is -3.3V typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
                                                                                                  • Operating current is 185mA typical at (TA = 25°C, VEE = -3.3V, VR = 0V)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 32-terminal ceramic leadless chip carrier [LCC]

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  No. of Taps

                                                                                                  32

                                                                                                  Total Delay Time

                                                                                                  100ps

                                                                                                  Supply Voltage Max

                                                                                                  -2.9V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Delay Time per Tap

                                                                                                  3ps

                                                                                                  Supply Voltage Min

                                                                                                  -3.7V

                                                                                                  Digital IC Case

                                                                                                  LCC-EP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.02268