列印頁面
圖片僅供舉例說明。 請參閱產品描述。

13,311 有存貨
需要更多?
13,311 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$132.120 | NT$660.60 |
| 總計 價格 | NT$660.60 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$132.120 |
| 50+ | NT$123.900 |
| 100+ | NT$115.680 |
| 500+ | NT$113.390 |
| 1000+ | NT$108.790 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號6V49205BNLGI8复制
訂購代碼
複捲式3262885RL
條帶式包裝3262885
技術資料表
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency25MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins48Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs19Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
產品總覽
6V49205BNLGI8 is a main clock for NXP P10xx and P20xx-based systems. It has a selectable System CCB clock and 2 DDRCLK speeds – 100M or 66.66M. The 6V49205B also provides LP-HCSL PCIe outputs for low power and reduced board space.
- Replaces 11 crystals, 2 oscillators and 3 clock generators; lowers cost, power and area
- Integrated terminations on LP-HCSL PCIe outputs; eliminate 24 resistors, saving 41mm² of board area
- Industrial temperature range operation supports demanding environmental conditions
- Advanced 3.3V CMOS process, high-performance, low-power
- Supports independent spread spectrum on Sys-CCB/DDRCLK and PCIe outputs
- Available in 48 pin VFQFPN package
技術規格
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
19Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00025