有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$451.610 |
| 10+ | NT$357.950 |
| 25+ | NT$321.480 |
| 50+ | NT$302.420 |
| 100+ | NT$287.290 |
| 250+ | NT$281.550 |
產品訊息
產品總覽
The MC100EP16DG is an ECL Differential Receiver/Driver functionally equivalent to the EL16 and LVEL16 devices with higher performance capabilities. With output transition times significantly faster than the EL16 and LVEL16, the EP16 is ideally suited for interfacing with high frequency sources. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the Q output low. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
- Q output will default low with inputs open or at VEE
- VBB output
- 220ps Propagation delay
- <gt/>4GHz Typical maximum frequency
- VCC=3 to 5.5V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-3 to -5.5V NECL mode operating range
應用
Test & Measurement, Clock & Timing
技術規格
Differential Driver / Receiver
-
5.5V
8Pins
85°C
-
ECL
3V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
MC100EP16DG 的替代選擇
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證