info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Line Drivers
                                                                                                  列印頁面

                                                                                                  MC10H116FNG

                                                                                                  Line Receiver, Triple, 1 ns, 85 mW, -4.7 V to -5.7 V, PLCC-20

                                                                                                  ONSEMI
                                                                                                  ONSEMI MC10H116FNG
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號MC10H116FNG
                                                                                                  訂購代碼1468722
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號MC10H116FNG
                                                                                                  訂購代碼1468722
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Device TypeLine Receiver
                                                                                                  Interfaces-
                                                                                                  Supply Voltage Min-4.94V
                                                                                                  Supply Voltage Max-5.46V
                                                                                                  IC Case / PackageLCC
                                                                                                  No. of Pins20Pins
                                                                                                  No. of Drivers-
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  產品總覽

                                                                                                  The MC10H116FNG is a triple Differential Amplifier designed for use in sensing differential signals over long lines and is a functional/pin-out duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.

                                                                                                  • Voltage compensated
                                                                                                  • 1.0ns Typical propagation delay
                                                                                                  • 85mW Typical power dissipation
                                                                                                  • 150mV Improved noise margin (over operating voltage and temperature range)

                                                                                                  應用

                                                                                                  Clock & Timing, Sensing & Instrumentation

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Device Type

                                                                                                  Line Receiver

                                                                                                  Supply Voltage Min

                                                                                                  -4.94V

                                                                                                  IC Case / Package

                                                                                                  LCC

                                                                                                  No. of Drivers

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  -5.46V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  技術文件 (3)

                                                                                                  Simulation Model EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002911