2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  列印頁面

                                                                                                  DS90LV804TSQ/NOPB

                                                                                                  IC, LVDS, BUFFER/REPEATER, LLP-32

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS DS90LV804TSQ/NOPB
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號DS90LV804TSQ/NOPB
                                                                                                  訂購代碼3005932RL
                                                                                                  您的零件号
                                                                                                  299 有存貨

                                                                                                  需要更多?

                                                                                                  299 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  10+NT$185.980
                                                                                                  25+NT$172.250
                                                                                                  50+NT$164.890
                                                                                                  100+NT$157.530
                                                                                                  250+NT$150.670
                                                                                                  500+NT$146.420
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 10
                                                                                                  多項: 1
                                                                                                  NT$1,859.80
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號DS90LV804TSQ/NOPB
                                                                                                  訂購代碼3005932RL
                                                                                                  Device TypeDifferential Buffer / Repeater
                                                                                                  LVDS IC TypeDifferential Buffer / Repeater
                                                                                                  Peak-to-Peak Jitter Max35ps
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current Max140mA
                                                                                                  Supply Voltage Min3.15V
                                                                                                  Supply Voltage Max3.45V
                                                                                                  IC Case / PackageLLP
                                                                                                  No. of Pins32Pins
                                                                                                  Driver Case StyleLLP
                                                                                                  Signaling Rate800Mbps
                                                                                                  Input LevelCML, LVDS, LVPECL
                                                                                                  Output LevelLVDS
                                                                                                  Output Level TypeLVDS
                                                                                                  No. of Bits4bit
                                                                                                  ESD HBM12kV
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  The DS90LV804TSQ/NOPB is a 4-channel 800Mbps LVDS Buffer/Repeater features both an internal input and output (source) termination to eliminate these extra components from the board and to also place the terminations as close as possible to receiver inputs and driver output. This is especially significant when driving longer cables. An output enable pin is provided, which allows the user to place the LVDS outputs and internal biasing generators in a TRI-STATE, low power mode. The differential inputs interface to LVD and Bus LVDS signals such as those on TI's 10, 16 and 18-bit Bus LVDS SerDes, as well as CML and LVPECL. The differential inputs are internally terminated with a 100Ω resistor to improve performance and minimize board space. This function is especially useful for boosting signals over lossy cables or point-to-point backplane configurations.

                                                                                                  • Low output skew and jitter
                                                                                                  • LVDS/CML/LVPECL compatible input, LVDS output
                                                                                                  • On-chip 100Ω input and output termination
                                                                                                  • 12kV ESD protection on LVDS outputs
                                                                                                  • Very low power consumption
                                                                                                  • Green product and no Sb/Br

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Device Type

                                                                                                  Differential Buffer / Repeater

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  35ps

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  3.15V

                                                                                                  IC Case / Package

                                                                                                  LLP

                                                                                                  Driver Case Style

                                                                                                  LLP

                                                                                                  Input Level

                                                                                                  CML, LVDS, LVPECL

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  ESD HBM

                                                                                                  12kV

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  LVDS IC Type

                                                                                                  Differential Buffer / Repeater

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Current Max

                                                                                                  140mA

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Signaling Rate

                                                                                                  800Mbps

                                                                                                  Output Level

                                                                                                  LVDS

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.007824