列印頁面
產品訊息
製造商ONSEMI
製造商產品編號FIN1019MTCX
訂購代碼2822595RL
技術資料表
Device TypeLVDS Differential Receiver
LVDS IC TypeLVDS Differential Driver / Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Operating Temperature Max85°C
Supply Current Max12.5mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins14Pins
Driver Case StyleTSSOP
Input LevelLVDS, LVTTL
Signaling Rate400Mbps
Output LevelLVDS, LVTTL
Output Level TypeLVDS, LVTTL
No. of Bits1bit
ESD HBM6.5kV
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Device Type
LVDS Differential Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Signaling Rate
400Mbps
Output Level Type
LVDS, LVTTL
ESD HBM
6.5kV
Qualification
-
MSL
MSL 1 - Unlimited
LVDS IC Type
LVDS Differential Driver / Receiver
Peak-to-Peak Jitter Max
-
Supply Current Max
12.5mA
Supply Voltage Max
3.6V
No. of Pins
14Pins
Input Level
LVDS, LVTTL
Output Level
LVDS, LVTTL
No. of Bits
1bit
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00121