TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Multi-Function Drivers
                                                                                                  列印頁面

                                                                                                  NUD3112DMT1G

                                                                                                  Inductive Load Driver, 2 Outputs, 400 mA, 14 V, SC-74-6

                                                                                                  ONSEMI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ONSEMI NUD3112DMT1G
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號NUD3112DMT1G
                                                                                                  訂購代碼2317526
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號NUD3112DMT1G
                                                                                                  訂購代碼2317526
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max14V
                                                                                                  No. of Outputs2Outputs
                                                                                                  Output Voltage14V
                                                                                                  Output Current400mA
                                                                                                  Driver Case StyleSC-74
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  產品總覽

                                                                                                  The NUD3112DMT1G is an Inductive Load Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.

                                                                                                  • Provides a robust driver interface between DC relay coil and sensitive logic circuits
                                                                                                  • Optimized to switch relays of 12V rail
                                                                                                  • Capable of driving relay coils rated up to 6W at 12V
                                                                                                  • Internal Zener eliminates the need of free-wheeling diode
                                                                                                  • Internal Zener clamp routes induced current to ground for quieter systems operation
                                                                                                  • Low VDS(ON) reduces system current drain

                                                                                                  應用

                                                                                                  Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automotive

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Output Current

                                                                                                  400mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Supply Voltage Max

                                                                                                  14V

                                                                                                  Output Voltage

                                                                                                  14V

                                                                                                  Driver Case Style

                                                                                                  SC-74

                                                                                                  MSL

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000006
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741