列印頁面
圖片僅供舉例說明。 請參閱產品描述。
6,439 有存貨
需要更多?
6439 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 5+ | NT$8.460 |
| 10+ | NT$5.080 |
| 100+ | NT$3.810 |
| 500+ | NT$3.510 |
| 1000+ | NT$3.200 |
| 5000+ | NT$3.090 |
| 10000+ | NT$3.000 |
價格Each (Supplied on Cut Tape)
最少: 5
多項: 5
NT$42.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TOSHIBA
製造商產品編號TC7WT125FU,LF(T
訂購代碼4415830
其他名稱TC7WT125FU, TC7WT125FU,LF
技術資料表
Logic Device TypeBus Buffer
Logic Family / Base NumberTC7WT125
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC FamilyTC7WT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
產品總覽
TC7WT125FU,LF(T is a high speed CMOS dual bus buffer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The input threshold levels are compatible with TTL output voltage. It requires 3-state control input active low G to be set high to place the output Y into the high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Propagation delay time is 13ns typ (50CL(pF), Ta = 25°C, input - tr = tf = 6ns)
- Quiescent supply current is 2.0μA max (Ta = 25°C)
- Input voltage low level is 0.8V max (4.5 to 5.5V, Ta = 25°C)
- Output drive capability - 15 LSTTL loads
- Output voltage is 4.5V typ (high level, VCC= 4.5V, IOH = -20μA, Ta = 25°C)
- Power dissipation is 300mW (Ta = 25°C)
- Input capacitance is 5pF typ (Ta = 25°C, Input: tr = tf = 6ns)
- Output capacitance is 10pF typ (Ta = 25°C, input: tr = tf = 6ns)
- Power dissipation capacitance is 32pF typ (Ta = 25°C, input: tr = tf = 6ns)
- 8-pin SSOP8-P-0.65 package, operating temperature range from -40 to 85°C
技術規格
Logic Device Type
Bus Buffer
Logic Case Style
SSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7WT125
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Logic IC Family
TC7WT
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.00002