TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Counters
                                                                                                  列印頁面

                                                                                                  SN74LS163AN

                                                                                                  IC, COUNTER, 4BIT BINARY

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS SN74LS163AN
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號SN74LS163AN
                                                                                                  訂購代碼3006294
                                                                                                  您的零件号
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號SN74LS163AN
                                                                                                  訂購代碼3006294
                                                                                                  Logic Family / Base Number74LS163
                                                                                                  Counter TypeBinary
                                                                                                  Clock Frequency32MHz
                                                                                                  Count Maximum15
                                                                                                  IC Case / PackageDIP
                                                                                                  Logic Case StyleDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Logic IC Family74LS
                                                                                                  Logic IC Base Number74163
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The SN74LS163AN is a 4-bit Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple clock) counters, however counting spikes may occur on the (RCO) ripple carry output. A buffered clock input triggers the four flip-flops on the rising edge of the clock input waveform. This counter is fully programmable, that is, the outputs may be preset to either level. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse regardless of the levels of the enable inputs.

                                                                                                  • Internal look-ahead for fast counting
                                                                                                  • Carry output for n-bit cascading
                                                                                                  • Synchronous counting
                                                                                                  • Synchronously programmable
                                                                                                  • Load control line
                                                                                                  • Diode-clamped inputs

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Logic Family / Base Number

                                                                                                  74LS163

                                                                                                  Clock Frequency

                                                                                                  32MHz

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Logic IC Base Number

                                                                                                  74163

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Counter Type

                                                                                                  Binary

                                                                                                  Count Maximum

                                                                                                  15

                                                                                                  Logic Case Style

                                                                                                  DIP

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Logic IC Family

                                                                                                  74LS

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001724
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741