69,498 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$8.970 | NT$44.85 |
| 總計 價格 | NT$44.85 | ||
| 數量 | 價格 |
|---|---|
| 5+ | NT$8.970 |
| 50+ | NT$5.390 |
| 100+ | NT$4.620 |
| 500+ | NT$4.030 |
| 1000+ | NT$3.810 |
| 數量 | 價格 |
|---|---|
| 2500+ | NT$3.600 |
| 7500+ | NT$3.470 |
產品訊息
產品總覽
The 74HC74 is a dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Symmetrical output impedance
- Low power dissipation
- High noise immunity
- Balanced propagation delays
- Specified in compliance with JEDEC standard no. 7A
應用
Clock & Timing, Automation & Process Control, System Monitoring, Embedded Design & Development
技術規格
74HC74
14ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
-
D
82MHz
SOIC
14Pins
Complementary
6V
7474
125°C
Flip-Flop
No SVHC (25-Jun-2025)
74HC74D,653 的替代選擇
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證