有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$23.260 |
| 10+ | NT$14.740 |
| 100+ | NT$11.970 |
| 500+ | NT$11.450 |
| 1000+ | NT$11.230 |
| 2500+ | NT$11.010 |
| 5000+ | NT$10.780 |
產品訊息
產品總覽
The TXS0102DCTR is a 2-bit Bidirectional Voltage-level Shifter suitable for use with the open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of driver.
- No direction-control signal needed
- No power-supply sequencing required - Either VCCA or VCCB can be ramped first
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Green product and no Sb/Br
應用
Consumer Electronics, Communications & Networking, Metering, Multimedia, Portable Devices, Motor Drive & Control, Power Management, Sensing & Instrumentation, Medical
技術規格
2Inputs
165ns
SM8
1.65V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
-
8Pins
SM8
5.5V
85°C
-
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證