列印頁面
不再生產
產品訊息
製造商ONSEMI
製造商產品編號MC14015BCPG
訂購代碼9664599
技術資料表
Logic Family / Base NumberMC14015
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element4bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeStandard
Logic IC FamilyMC140
Logic IC Base Number4015
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
技術規格
Logic Family / Base Number
MC14015
No. of Elements
2 Element
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
4bit
IC Case / Package
DIP
Supply Voltage Min
3V
IC Output Type
Standard
Logic IC Base Number
4015
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001