2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. DRAM
                                                                                                  列印頁面

                                                                                                  IS43DR16640B-25DBLI

                                                                                                  DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, BGA, 84 Pins

                                                                                                  INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INTEGRATED SILICON SOLUTION / ISSI IS43DR16640B-25DBLI
                                                                                                  製造商INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  製造商產品編號IS43DR16640B-25DBLI
                                                                                                  訂購代碼2253820
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$357.470
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$357.47
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  製造商INTEGRATED SILICON SOLUTION / ISSI
                                                                                                  製造商產品編號IS43DR16640B-25DBLI
                                                                                                  訂購代碼2253820
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  DRAM TypeDDR2
                                                                                                  Memory Density1Gbit
                                                                                                  Memory Configuration64M x 16bit
                                                                                                  Clock Frequency Max400MHz
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins84Pins
                                                                                                  Supply Voltage Nom1.8V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The IS43DR16640B-25DBLI is a 1Gb DDR2 SDRAM with 400MHz frequency, DDR2-800D speed grade and 64Mb x 16 organization. For application flexibility, burst length, burst type, CAS# latency, DLL reset function, write recovery time (WR) are user defined variables and must be programmed with a Mode Register Set (MRS) command. Additionally, DLL disable function, driver impedance, additive CAS latency, ODT (On Die Termination), single-ended strobe and OCD (off chip driver impedance adjustment) are also user defined variables and must be programmed with an Extended Mode Register Set (EMRS) command. Contents of the Mode Register (MR) or Extended Mode Registers EMR[1] and EMR[2] can be altered by re-executing the MRS or EMRS Commands. Even if the user chooses to modify only a subset of the MR, EMR[1] or EMR[2] variables, all variables within the addressed register must be redefined when the MRS or EMRS commands are issued.

                                                                                                  • 8 Internal banks for concurrent operation
                                                                                                  • 4-bit Prefetch architecture
                                                                                                  • Programmable CAS latency - 3, 4, 5, 6 and 7
                                                                                                  • Programmable additive latency - 0, 1, 2, 3, 4, 5 and 6
                                                                                                  • Write latency = Read Latency-1
                                                                                                  • Sequential or interleave programmable burst sequence
                                                                                                  • 4 and 8 programmable burst length
                                                                                                  • Automatic and controlled precharge command
                                                                                                  • Power down mode
                                                                                                  • Auto refresh and self refresh
                                                                                                  • 7.8µs (8192 cycles/64ms) Refresh interval
                                                                                                  • ODT (On-Die Termination)
                                                                                                  • Weak strength data-output driver option
                                                                                                  • Bidirectional differential data strobe (single-ended data-strobe is an optional feature)
                                                                                                  • On-chip DLL aligns DQ and DQs transitions with CK transitions
                                                                                                  • DQS# can be disabled for single-ended data strobe
                                                                                                  • Read data strobe supported (x8 only)
                                                                                                  • Differential clock inputs CK and CK#
                                                                                                  • VDD and VDDQ = 1.8V ±0.1V
                                                                                                  • PASR (Partial Array Self Refresh)

                                                                                                  應用

                                                                                                  Industrial, Commercial, Automotive

                                                                                                  技術規格

                                                                                                  DRAM Type

                                                                                                  DDR2

                                                                                                  Memory Configuration

                                                                                                  64M x 16bit

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  Supply Voltage Nom

                                                                                                  1.8V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Memory Density

                                                                                                  1Gbit

                                                                                                  Clock Frequency Max

                                                                                                  400MHz

                                                                                                  No. of Pins

                                                                                                  84Pins

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423231
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001361