info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. EPROM
                                                                                                  列印頁面

                                                                                                  DS2505P+T&R

                                                                                                  EPROM, Add-On, 1-Wire Net, 16Kbit, 16384bit, 2.8V to 6V, TSOC-6

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES DS2505P+T&R
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DS2505P+T&R
                                                                                                  訂購代碼2517035RL
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3,976 有存貨

                                                                                                  需要更多?

                                                                                                  3976 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  100+NT$139.000
                                                                                                  250+NT$134.570
                                                                                                  500+NT$131.250
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 100
                                                                                                  多項: 1
                                                                                                  NT$13,900.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DS2505P+T&R
                                                                                                  訂購代碼2517035RL
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Memory Size16Kbit
                                                                                                  Memory Density16Kbit
                                                                                                  EPROM Memory Configuration16K x 1bit
                                                                                                  Memory Configuration16K x 1bit
                                                                                                  No. of Pins6Pins
                                                                                                  Memory Case StyleTSOC
                                                                                                  IC Case / PackageTSOC
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max6V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Access Time-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  DS2505P+T&R is 16384 bits electrically programmable read only memory (EPROM) that communicates with the economy of one signal plus ground. The DS2505 16Kb add–only memory identifies and stores relevant information about the product to which it is associated. It consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (0BH) plus 16Kb of user-programmable EPROM. Data is transferred serially via the 1-Wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Alternatively, the part may be programmed multiple times with new data being appended to, but not overwriting, existing data with each subsequent programming of the device. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.

                                                                                                  • Built-in multidrop controller ensures compatibility with other 1-Wire® net products
                                                                                                  • EPROM partitioned into sixty-four 256-bit pages for randomly accessing packetized data records
                                                                                                  • Each memory page can be permanently write protected to prevent tampering
                                                                                                  • Reduces control, address, data, power, and programming signals to a single data pin
                                                                                                  • Presence detector acknowledges when the reader first applies voltage
                                                                                                  • Programming voltage range from 11.5 to 12V at 10mA, VPUP=2.8V to 6.0V, -40°C to +85°C
                                                                                                  • Input load current is 5µA typ at VPUP=2.8V to 6.0V, -40°C to +85°C
                                                                                                  • Recovery time is 1µs min at VPUP=2.8V to 6.0V, -40°C to +85°C
                                                                                                  • TSOC package
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  警告

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  附註

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Memory Size

                                                                                                  16Kbit

                                                                                                  EPROM Memory Configuration

                                                                                                  16K x 1bit

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  IC Case / Package

                                                                                                  TSOC

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Memory Density

                                                                                                  16Kbit

                                                                                                  Memory Configuration

                                                                                                  16K x 1bit

                                                                                                  Memory Case Style

                                                                                                  TSOC

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Access Time

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423290
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00005