列印頁面
不再生產
產品訊息
製造商ROHM
製造商產品編號MR45V032AMAZBATL
訂購代碼2903677RL
技術資料表
Memory Density32Kbit
Memory Size32Kbit
Memory Configuration4K x 8bit
Memory Organisation4K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency15MHz
Clock Frequency Max15MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Memory Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
技術規格
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Interfaces
SPI
Clock Frequency
15MHz
Supply Voltage Min
2.7V
Memory Case Style
SOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Memory Size
32Kbit
Memory Organisation
4K x 8bit
IC Interface Type
SPI
Clock Frequency Max
15MHz
Supply Voltage Max
3.6V
IC Case / Package
SOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423290
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001