2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. FIFO
                                                                                                  列印頁面

                                                                                                  72V2105L10PFG

                                                                                                  FIFO, SYNCHRONOUS, 4MBIT, 0 TO 70DEG C

                                                                                                  RENESAS
                                                                                                  RENESAS 72V2105L10PFG
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號72V2105L10PFG
                                                                                                  訂購代碼3381451
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  RENESAS
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號72V2105L10PFG
                                                                                                  訂購代碼3381451
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Memory Density4Mbit
                                                                                                  Memory Configuration256K x 18bit
                                                                                                  Data Bus Width18 bit
                                                                                                  Data Bus DirectionUnidirectional
                                                                                                  No. of Pins64Pins
                                                                                                  IC Case / PackageTQFP
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC MountingSurface Mount
                                                                                                  FIFO FunctionSynchronous
                                                                                                  Clock Frequency Max100MHz
                                                                                                  Access Time10ns
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Memory Density

                                                                                                  4Mbit

                                                                                                  Data Bus Width

                                                                                                  18 bit

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  FIFO Function

                                                                                                  Synchronous

                                                                                                  Access Time

                                                                                                  10ns

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Memory Configuration

                                                                                                  256K x 18bit

                                                                                                  Data Bus Direction

                                                                                                  Unidirectional

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Clock Frequency Max

                                                                                                  100MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001