0
0 個項目NT$0.00

256M x 4bit FLASH :

找到 2 個產品
在 e絡盟台灣 中找到大量 256M x 4bit FLASH。我們庫存有來自世界頂級製造商的各種FLASH,例如16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH,包括:Micron
檢視
買方
工程師
製造商
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
個篩選已套用
1 個篩選已選取
比較項目價格數量
4839352

RoHS

Each
1+
NT$5,377.430
Serial NOR
1Gbit
256M x 4bit
SPI
WPDFN-EP
8Pins
166MHz
1.7V
2V
1.8V
Surface Mount
-40°C
85°C
1.8V Serial NOR Flash Memories
3530753

RoHS

Each
1+
NT$5,199.400
Serial NOR
1Gbit
256M x 4bit
SPI
WPDFN
8Pins
133MHz
2.7V
3.6V
3V
Surface Mount
-40°C
85°C
3V Serial NOR Flash Memories
1-2,共 2 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM