列印頁面
MAXQ622G-0000+
16 Bit Microcontroller, MAXQ Family MAXQ6xx Series Microcontroller, MAXQ20S, 16 bit, 12 MHz
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號MAXQ622G-0000+复制
製造商標準前置時間12 週
訂購代碼2909869
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
您的零件号
156 有存貨
需要更多?
156 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$331.650 |
| 10+ | NT$275.980 |
| 25+ | NT$252.090 |
| 160+ | NT$228.190 |
| 320+ | NT$220.640 |
| 640+ | NT$213.080 |
價格Each
最少: 1
多項: 1
NT$331.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAXQ622G-0000+复制
製造商標準前置時間12 週
訂購代碼2909869
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
技術資料表
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Device CoreMAXQ20S
Data Bus Width16 bit
Operating Frequency Max12MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size6KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesMAXQ622
MCU FamilyMAXQ
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Product Range
MAXQ Family MAXQ6xx Series Microcontroller
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART, USB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
MAXQ
MSL
MSL 3 - 168 hours
Device Core
MAXQ20S
Operating Frequency Max
12MHz
No. of Pins
64Pins
No. of I/O's
44I/O's
RAM Memory Size
6KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
MAXQ622
Qualification
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00035