找到的與 "freescale" 相符的結果 301
檢視
買方
工程師
製造商
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$46.430 10+ NT$34.000 50+ NT$33.650 100+ NT$26.730 250+ NT$26.170 其他價格... | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each | 1+ NT$310.980 10+ NT$279.880 25+ NT$263.300 50+ NT$251.080 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ NT$450.830 10+ NT$356.830 25+ NT$333.310 50+ NT$320.390 100+ NT$307.460 其他價格... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ NT$474.390 10+ NT$376.120 25+ NT$351.510 50+ NT$338.010 100+ NT$324.500 其他價格... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+ NT$938.350 10+ NT$764.660 25+ NT$718.580 50+ NT$693.280 100+ NT$667.960 | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 33I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | - | ||||||
Each | 1+ NT$275.530 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ NT$1,456.020 5+ NT$1,322.260 10+ NT$1,188.480 25+ NT$1,121.640 50+ NT$1,099.210 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ NT$701.850 10+ NT$560.030 25+ NT$524.610 50+ NT$505.140 100+ NT$485.660 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ NT$52.130 10+ NT$38.670 50+ NT$31.180 100+ NT$29.740 250+ NT$29.380 其他價格... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ NT$319.480 10+ NT$265.980 25+ NT$252.200 50+ NT$242.520 100+ NT$232.840 其他價格... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ NT$78.580 | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | ||||||
Each | 1+ NT$511.730 10+ NT$412.510 25+ NT$389.010 50+ NT$374.070 100+ NT$359.860 其他價格... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||||
Each | 1+ NT$587.750 10+ NT$476.810 25+ NT$448.550 50+ NT$430.020 100+ NT$411.490 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ NT$396.850 10+ NT$310.700 25+ NT$289.230 50+ NT$277.420 100+ NT$265.600 其他價格... | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+ NT$188.970 10+ NT$145.290 25+ NT$137.740 50+ NT$130.190 100+ NT$122.630 其他價格... | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ NT$647.470 10+ NT$519.850 25+ NT$487.950 50+ NT$470.030 100+ NT$452.100 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ NT$594.160 10+ NT$471.440 25+ NT$440.820 50+ NT$423.990 100+ NT$407.160 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$467.300 10+ NT$357.340 25+ NT$342.890 50+ NT$323.370 100+ NT$303.840 其他價格... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ NT$1,063.780 5+ NT$1,033.910 10+ NT$1,004.040 25+ NT$998.310 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8.4MHz | 60KB | 64Pins | QFP | 52I/O's | SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ NT$60.500 10+ NT$44.750 50+ NT$36.540 100+ NT$34.570 250+ NT$34.240 其他價格... | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ NT$528.160 10+ NT$417.720 25+ NT$390.110 50+ NT$374.940 100+ NT$359.760 其他價格... | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ NT$450.830 10+ NT$356.830 25+ NT$333.310 50+ NT$320.390 100+ NT$307.460 其他價格... | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$225.740 10+ NT$223.900 25+ NT$222.060 50+ NT$220.220 100+ NT$218.380 其他價格... | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ NT$88.270 10+ NT$84.260 25+ NT$80.240 50+ NT$76.220 100+ NT$72.210 其他價格... | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | ||||||
Each | 1+ NT$192.240 10+ NT$163.370 25+ NT$157.230 50+ NT$153.580 100+ NT$149.920 其他價格... | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||