需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$49.080 |
| 10+ | NT$36.330 |
| 50+ | NT$36.140 |
| 100+ | NT$35.940 |
| 250+ | NT$35.750 |
| 500+ | NT$35.550 |
| 1000+ | NT$35.360 |
| 2500+ | NT$35.160 |
產品訊息
產品總覽
The Low density Ultralow power device feature an enhanced STM8 CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. It includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. The microcontrollers feature embedded data EEPROM and low power low-voltage single-supply program Flash memory. The device incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two comparators, a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I2C interface, and one USART.
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- Memories: Flash, EEPROM with ECC, RAM
- DMA
- 12-bit ADC up to 1 Msps/28 channels
- 2 ultralow power comparators
- Timers
- Communication interfaces
- Up to 41 I/Os, all mappable on interrupt vectors
- Up to 20 capacitive sensing channels
- Development support
- 96-bit unique ID
應用
Medical, Automation & Process Control, Wireless
技術規格
STM8 Family STM8L Series Microcontrollers
16MHz
20Pins
18I/O's
1KB
12Bit
3.6V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
8KB
TSSOP
I2C, SPI, USART
10Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 1 - Unlimited
STM8L151F3P6 的替代選擇
找到 1 個產品
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證