列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商ARDUINO
製造商產品編號X000048
訂購代碼2831008
Product Range8-bit ATmega Microcontrollers
技術資料表
Silicon ManufacturerArduino
Product Range8-bit ATmega Microcontrollers
Accessory TypePre-Programmed IC
Core ArchitectureAVR
Device CoreAVR, RISC
Operating Frequency Max20MHz
Core Sub-ArchitectureATmega AVR
Silicon Core NumberATMEGA328
Program Memory Size32KB
Silicon Family NameATmega
No. of Pins28Pins
IC Case / PackagePDIP
For Use WithArduino UNO Based Circuits
No. of I/O's23I/O's
Kit ContentsPre-Programmed IC
Interfaces2-Wire, I2C, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyATmega
MCU Series-
Qualification-
SVHCNo SVHC (27-Jun-2024)
產品總覽
X000048 is an ATmega328 microcontroller pre-loaded with the Arduino UNO 16MHz bootloader. Using this device enables the use of Arduino code in a custom embedded project without having to use an actual Arduino board.
- ATmega328 microcontroller in a DIL-28 package
- ATmega328: 32KBytes flash, 1KBytes EEPROM, 2KBytes RAM
- 2 instruction words/vector
技術規格
Silicon Manufacturer
Arduino
Accessory Type
Pre-Programmed IC
Device Core
AVR, RISC
Core Sub-Architecture
ATmega AVR
Program Memory Size
32KB
No. of Pins
28Pins
For Use With
Arduino UNO Based Circuits
Kit Contents
Pre-Programmed IC
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ATmega
Qualification
-
Product Range
8-bit ATmega Microcontrollers
Core Architecture
AVR
Operating Frequency Max
20MHz
Silicon Core Number
ATMEGA328
Silicon Family Name
ATmega
IC Case / Package
PDIP
No. of I/O's
23I/O's
Interfaces
2-Wire, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
-
SVHC
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005443