找到的與 "fibre optic" 相符的結果 10
在 e絡盟台灣 找到大量 8-bit Microcontrollers 商品。我们备有各种 8-bit Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Microchip。
檢視
買方
工程師
製造商
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$251.800 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$114.600 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | QFN | 34I/O's | SPI | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$320.510 25+ NT$314.100 100+ NT$307.690 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$302.500 25+ NT$296.450 100+ NT$290.400 260+ NT$284.350 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$172.970 25+ NT$169.520 100+ NT$166.060 160+ NT$162.600 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$281.050 25+ NT$275.430 100+ NT$269.810 260+ NT$264.190 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN | 50I/O's | SPI | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$131.810 25+ NT$129.180 100+ NT$126.540 2000+ NT$123.910 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$129.570 25+ NT$126.980 100+ NT$124.390 160+ NT$121.800 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$153.980 25+ NT$150.910 100+ NT$147.830 160+ NT$144.750 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ NT$353.560 25+ NT$341.930 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | CBGA | 78I/O's | I2C, SPI, USART, USB | 8KB | 32Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega128 | ||||||