0
0 個項目NT$0.00

ARM Microcontrollers :

找到 6 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4860542

RoHS

Each
1+NT$317.210
10+NT$248.820
25+NT$237.240
50+NT$225.660
100+NT$214.070
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860538

RoHS

Each
1+NT$372.570
10+NT$290.770
25+NT$262.190
50+NT$262.150
100+NT$250.320
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860543

RoHS

Each
1+NT$349.600
10+NT$275.120
25+NT$262.800
50+NT$250.470
100+NT$238.140
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860541

RoHS

Each
1+NT$354.200
10+NT$278.820
25+NT$248.680
50+NT$248.570
100+NT$239.210
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860539

RoHS

Each
1+NT$352.730
10+NT$275.550
25+NT$252.570
50+NT$244.090
100+NT$234.450
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
4860540

RoHS

Each
1+NT$394.370
10+NT$307.100
25+NT$278.690
50+NT$270.090
100+NT$260.610
其他價格...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCX N
MCXN5xx
1-6,共 6 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM