0
0 個項目NT$0.00

ARM Microcontrollers :

找到 9 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5127536

RoHS

Each
1+NT$210.440
10+NT$151.350
25+NT$141.460
50+NT$136.690
100+NT$132.060
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
128KB
48Pins
UFQFPN-EP
37I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127535

RoHS

Each
1+NT$210.440
10+NT$151.350
25+NT$141.460
50+NT$136.690
100+NT$132.060
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
128KB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127516

RoHS

Each
1+NT$331.320
10+NT$268.230
25+NT$254.080
50+NT$245.310
100+NT$236.810
其他價格...
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32 bit
110MHz
512KB
48Pins
UFQFPN-EP
38I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
256KB
9Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L5
5127539

RoHS

Each
1+NT$259.290
10+NT$186.480
25+NT$174.300
50+NT$168.420
100+NT$162.710
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
LQFP
33I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127537

RoHS

Each
1+NT$232.990
10+NT$167.570
25+NT$156.620
50+NT$151.340
100+NT$146.210
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
256KB
48Pins
LQFP
37I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5116061
Each (Supplied on Cut Tape)
條帶式包裝
1+NT$285.580
10+NT$205.380
25+NT$191.960
50+NT$185.490
100+NT$179.200
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
LQFP
51I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
272KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5116063

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$488.120
10+NT$351.050
25+NT$328.110
50+NT$317.050
100+NT$306.300
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
144Pins
LQFP
111I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
784KB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127534

RoHS

Each
1+NT$210.440
10+NT$151.350
25+NT$141.460
50+NT$136.690
100+NT$132.060
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
128KB
48Pins
LQFP
37I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127538

RoHS

Each
1+NT$232.990
10+NT$167.570
25+NT$156.620
50+NT$151.340
100+NT$146.210
其他價格...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
256KB
48Pins
UFQFPN-EP
37I/O's
FDCAN, I2C, LPUART, SAI, SPI, UART, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
1-9,共 9 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM