0
0 個項目NT$0.00

ARM Microcontrollers :

找到 7 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4971777

RoHS

Each
1+NT$572.710
10+NT$454.130
25+NT$429.740
50+NT$406.180
100+NT$389.850
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
176Pins
LQFP
136I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
4971771

RoHS

Each
1+NT$457.360
10+NT$361.600
25+NT$340.770
50+NT$319.940
100+NT$308.670
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
110I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
28Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
4971775

RoHS

Each
1+NT$471.360
10+NT$404.830
25+NT$338.300
50+NT$325.320
100+NT$318.820
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
176Pins
LQFP
140I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F4
4971769

RoHS

Each
1+NT$430.020
10+NT$339.320
25+NT$319.570
50+NT$299.820
100+NT$289.150
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
112I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F4
4971767

RoHS

Each
1+NT$392.450
10+NT$308.890
25+NT$287.670
50+NT$266.440
100+NT$257.640
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
100Pins
LQFP
80I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
26Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F4
4971781

RoHS

Each
1+NT$525.000
10+NT$404.660
25+NT$378.490
50+NT$359.470
100+NT$347.150
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
201Pins
UFBGA
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
4971780

RoHS

Each
1+NT$455.120
10+NT$350.800
25+NT$328.110
50+NT$311.630
100+NT$300.950
其他價格...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
UFBGA
113I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F4
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM