0
0 個項目NT$0.00

ARM Microcontrollers :

找到 4 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4971778

RoHS

Each
1+NT$587.960
10+NT$444.030
25+NT$419.310
50+NT$399.510
100+NT$380.300
其他價格...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
176Pins
LQFP
132I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F5
4971779

RoHS

Each
1+NT$648.870
10+NT$490.040
25+NT$462.750
50+NT$440.900
100+NT$419.700
其他價格...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
225Pins
TFBGA
176I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F5
4971770

RoHS

Each
1+NT$526.530
10+NT$397.640
25+NT$375.500
50+NT$357.770
100+NT$340.560
其他價格...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
144Pins
LQFP
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5F5
4971782

RoHS

Each
1+NT$587.960
10+NT$444.030
25+NT$419.310
50+NT$399.510
100+NT$380.300
其他價格...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
201Pins
UFBGA
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F5
1-4,共 4 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM