0
0 個項目NT$0.00

ARM Microcontrollers :

找到 7 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4850147

RoHS

Each
1+NT$120.790
10+NT$97.790
25+NT$92.630
50+NT$89.440
100+NT$86.330
其他價格...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
48Pins
UFQFPN-EP
26I/O's
I2C, LPUART, QSPI, SAI, SPI, USART, USB
96KB
6Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA2x
4850145

RoHS

Each
1+NT$174.720
10+NT$121.040
25+NT$112.960
50+NT$106.170
100+NT$99.370
其他價格...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
48Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA2x
5120404

RoHS

Each
1+NT$116.780
5+NT$93.270
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
48Pins
UFQFPN-EP
26I/O's
I2C, LPUART, SAI, SPI, USART, USB
96KB
6Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WBA2x
5120405

RoHS

Each
1+NT$113.240
5+NT$90.440
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
48Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WBA2x
5120406

RoHS

Each
1+NT$104.390
5+NT$83.370
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
32Pins
UFQFPN-EP
20I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WBA2x
4850148

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$106.310
10+NT$86.070
25+NT$81.530
50+NT$78.720
100+NT$75.990
其他價格...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
37Pins
WLCSP
15I/O's
I2C, LPUART, QSPI, SAI, SPI, USART, USB
96KB
3Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA2x
4850146

RoHS

Each
1+NT$102.840
10+NT$83.260
25+NT$78.870
50+NT$76.150
100+NT$73.510
其他價格...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
32Pins
UFQFPN-EP
20I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32WBA2x
1-7,共 7 個商品
,共 1 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM