列印頁面
PSC3M6GES3AHQ1XQSA1
ARM MCU, PSOC C3 Family PSC3M6 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 180 MHz, 512 KB
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號PSC3M6GES3AHQ1XQSA1复制
訂購代碼5150233
Product RangePSOC C3 Family PSC3M6 Series Microcontrollers
您的零件号
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$348.650 |
| 10+ | NT$275.270 |
| 25+ | NT$250.220 |
| 50+ | NT$242.070 |
| 100+ | NT$234.180 |
| 250+ | NT$228.070 |
| 500+ | NT$216.220 |
價格Each
最少: 1
多項: 1
NT$348.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號PSC3M6GES3AHQ1XQSA1复制
訂購代碼5150233
Product RangePSOC C3 Family PSC3M6 Series Microcontrollers
技術資料表
Product RangePSOC C3 Family PSC3M6 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageeLQFP-EP
No. of I/O's68I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC C3
MCU SeriesPSC3M6
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Product Range
PSOC C3 Family PSC3M6 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
eLQFP-EP
Interfaces
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSC3M6
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
100Pins
No. of I/O's
68I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
MCU Family
PSOC C3
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85437090
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001