找到的與 "drive-control" 相符的結果 2
檢視
買方
工程師
製造商
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$358.870 10+ NT$283.940 25+ NT$265.860 50+ NT$256.000 100+ NT$246.140 其他價格... | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 96KB | MAPBGA | 196Pins | 1.15V | 1.26V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | -40°C | 105°C | i.MX RT1050 | i.MX | ||||||
Each | 1+ NT$1,089.340 5+ NT$1,080.630 10+ NT$1,071.920 25+ NT$1,067.330 50+ NT$1,045.990 | VF Family VF6xx Series Microprocessors | 2Cores | 1.5MB | MAPBGA | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | - | 32 bit | Surface Mount | 85°C | -40°C | VF6xx | VF | ||||||