找到的與 "freescale" 相符的結果 334
檢視
買方
工程師
製造商
Product Range
No. of CPU Cores
Device Core
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$408.220 10+ NT$396.670 25+ NT$392.740 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | - | 96KB | BGA | 400Pins | 1.15V | 1.26V | 1GHz | CAN, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6SLL | i.MX | - | - | ||||||
Each | 1+ NT$1,688.550 5+ NT$1,539.570 10+ NT$1,390.580 25+ NT$1,316.150 50+ NT$1,289.830 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | 548Pins | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | - | - | ||||||
Each | 1+ NT$2,045.260 5+ NT$1,896.710 10+ NT$1,748.160 25+ NT$1,707.080 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | - | ||||||
Each | 1+ NT$1,810.390 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | - | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | - | - | ||||||
Each | 1+ NT$806.160 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | 32KB | MAPBGA | 400Pins | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | - | - | ||||||
Each | 1+ NT$1,902.860 5+ NT$1,738.520 10+ NT$1,574.100 25+ NT$1,469.290 50+ NT$1,440.730 | i.MX 8 Family i.MX 8M Plus Quad Series Microprocessors | 4Cores | - | - | FCBGA | 548Pins | 805mV | 1V | 1.6GHz | CAN, Ethernet, I2C, SPI, SDHC, UART, USB, PCIe | - | 157I/O's | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Plus Quad | i.MX 8 | - | - | ||||||
Each | 1+ NT$647.050 10+ NT$604.550 25+ NT$561.730 50+ NT$527.950 100+ NT$468.310 | i.MX RT Family i.MX RT1170 Series Microprocessors | 1Cores | Arm Cortex-M4F, Arm Cortex-M7F | - | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | 2MB | - | - | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT1060 | i.MX RT | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ NT$4,722.420 5+ NT$4,363.710 10+ NT$4,004.990 25+ NT$3,693.110 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | - | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | - | - | ||||||
Each | 1+ NT$419.090 10+ NT$331.190 25+ NT$309.230 50+ NT$304.540 100+ NT$299.850 其他價格... | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | - | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT105x | i.MX | - | - | ||||||
Each | 1+ NT$577.510 10+ NT$519.760 25+ NT$488.950 50+ NT$479.180 100+ NT$469.400 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | - | 96KB | BGA | 400Pins | 1.15V | 1.26V | 800MHz | CAN, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6SLL | i.MX | - | - | ||||||
Each | 1+ NT$401.170 10+ NT$330.970 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | - | - | MAPBGA | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | - | - | ||||||
Each | 1+ NT$872.450 10+ NT$742.800 25+ NT$693.440 50+ NT$682.500 100+ NT$671.570 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ NT$746.120 10+ NT$719.450 25+ NT$692.780 50+ NT$685.020 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 5Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | - | - | ||||||
Each | 1+ NT$662.700 10+ NT$535.190 25+ NT$510.870 50+ NT$491.320 100+ NT$471.760 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | - | FOWLP | 249Pins | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | - | 136I/O's | - | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | - | - | ||||||
Each | 1+ NT$1,333.240 | i.MX Family i.MX31 Series Microprocessors | 1Cores | - | 32KB | MAPBGA | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | - | - | ||||||
Each | 1+ NT$493.600 10+ NT$384.770 25+ NT$365.140 50+ NT$352.500 100+ NT$339.870 其他價格... | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 127I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | - | ||||||
Each | 1+ NT$751.080 10+ NT$635.820 25+ NT$597.700 50+ NT$588.950 100+ NT$580.200 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Dual | i.MX 8M | - | - | ||||||
Each | 1+ NT$2,090.970 5+ NT$2,063.920 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | - | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | - | - | ||||||
Each | 1+ NT$949.090 10+ NT$704.230 25+ NT$661.570 50+ NT$653.690 100+ NT$645.810 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | - | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 32I/O's | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Solo | i.MX 8M | - | - | ||||||
Each | 1+ NT$400.100 10+ NT$331.540 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | - | - | ||||||
Each | 1+ NT$975.540 5+ NT$888.120 10+ NT$800.700 25+ NT$755.350 50+ NT$740.250 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | - | MAPBGA | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | - | - | ||||||
Each | 1+ NT$1,136.680 5+ NT$1,029.000 10+ NT$921.320 25+ NT$867.560 50+ NT$850.210 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 128KB | MAPBGA | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | - | 124I/O's | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | - | - | ||||||
Each | 1+ NT$433.870 10+ NT$381.610 25+ NT$369.120 50+ NT$360.420 100+ NT$351.710 其他價格... | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 128KB | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | - | ||||||
Each | 1+ NT$1,822.800 5+ NT$1,663.640 10+ NT$1,504.480 25+ NT$1,424.920 50+ NT$1,396.430 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | 548Pins | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | - | - | ||||||
Each | 1+ NT$1,820.830 5+ NT$1,657.660 10+ NT$1,494.480 25+ NT$1,366.650 50+ NT$1,339.320 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | MAPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | - | - | ||||||