找到的與 "ARM" 相符的結果 9
檢視
買方
工程師
製造商
No. of CPU Cores
Device Core
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
Data Bus Width
No. of I/O's
RAM Memory Size
Operating Temperature Min
ADC Channels
IC Mounting
Operating Temperature Max
ADC Resolution
MPU Series
MPU Family
MCU Family
MCU Series
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$704.340 10+ NT$571.920 25+ NT$549.060 50+ NT$517.150 100+ NT$485.240 | - | ARM Cortex-M7 | 2MB | 400MHz | TFBGA | 1.62V | CAN, I2C, I2S, SPI, UART, USART, USB | 265Pins | 3.6V | 32 bit | 168I/O's | 1MB | -40°C | 36Channels | Surface Mount | 85°C | 16Bit | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 1+ NT$645.760 10+ NT$538.890 25+ NT$509.370 100+ NT$479.850 250+ NT$462.080 其他價格... | - | ARM7TDMI | 126KB | 41.78MHz | LQFP-EP | 2.7V | I2C, SPI, UART | 80Pins | 3.6V | 32 bit | 40I/O's | 32KB | -40°C | 16Channels | Surface Mount | 125°C | 12Bit | - | - | - | ADuC712x | ADUC Family ADUC7 Series Microcontrollers | ||||||
Each | 1+ NT$532.650 10+ NT$423.540 25+ NT$396.600 50+ NT$381.650 100+ NT$366.690 其他價格... | - | ARM Cortex-M7 | 512KB | 216MHz | UFBGA | 1.7V | CAN, I2C, I2S, SPI, UART, USART, USB | 176Pins | 3.6V | 32 bit | 140I/O's | 256KB | -40°C | 24Channels | Surface Mount | 85°C | 12Bit | - | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | ||||||
Each | 1+ NT$270.940 25+ NT$265.530 100+ NT$260.110 | - | ARM7TDMI | - | 33MHz | LQFP | 1.8V | EBI, EMI, UART, USART | 100Pins | 3.6V | 32 bit | 32I/O's | 8KB | -40°C | - | Surface Mount | 85°C | - | - | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | ||||||
Each | 1+ NT$733.260 25+ NT$715.670 100+ NT$700.210 126+ NT$686.210 | - | ARM9 | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 1.95V | 32 bit | 160I/O's | 64KB | -40°C | 8Channels | Surface Mount | 85°C | 10Bit | - | - | SAM9 | AT91SAM9M | SAM9 Family AT91SAM9M Series Microcontrollers | ||||||
Each | 1+ NT$613.680 25+ NT$601.410 100+ NT$589.140 126+ NT$576.860 | - | ARM9 | 64KB | 400MHz | TFBGA | 1.65V | SCI, SPI, UART | 324Pins | 1.95V | 32 bit | 160I/O's | 64KB | -40°C | 8Channels | Surface Mount | 85°C | 10Bit | - | - | SAM9 | AT91SAM9G | SAM9 Family AT91SAM9G Series Microcontrollers | ||||||
Each | 1+ NT$927.310 25+ NT$908.770 100+ NT$890.220 126+ NT$871.680 | - | ARM9 | 128KB | 180MHz | LFBGA | 1.65V | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 256Pins | 1.95V | 32 bit | 122I/O's | 16KB | -40°C | - | Surface Mount | 85°C | - | - | - | AT91 | AT91RM9200 | AT91 Family AT91RM9200 Series Microcontrollers | ||||||
Each | 3000+ NT$611.260 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$793.880 10+ NT$718.160 25+ NT$666.760 50+ NT$633.470 100+ NT$618.660 | 1Cores | - | - | - | BGA | 1.7V | I2C, SPI, UART, USB | 289Pins | 3.3V | 32 bit | - | - | -30°C | - | Surface Mount | 70°C | - | i.MX21 | i.MX | - | - | - | ||||||