需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$84.500 | NT$84.50 |
| 總計 價格 | NT$84.50 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$84.500 |
| 10+ | NT$67.610 |
| 25+ | NT$61.980 |
| 50+ | NT$59.000 |
| 100+ | NT$56.010 |
| 250+ | NT$55.570 |
| 500+ | NT$55.340 |
產品訊息
產品總覽
TEA19161T/2Y is a fully digital controller for high-efficiency resonant power supply. Together with the TEA19162T PFC controller and the TEA1995T dual SR controller, a complete resonant power supply can be built which is easy to design and has a very low component count. This power supply meets the efficiency regulations of Energy Star, the Department of Energy (DoE), the Eco-design directive of the European Union, the European Code of Conduct, and other guidelines. So, any auxiliary low-power supply can be omitted. In contrast to traditional resonant topologies, the TEA19161T (LLC) shows a high efficiency at low loads due to the newly introduced low-power mode. This mode operates in the power region between continuous switching (also called high-power mode) and burst mode. Typical applications include desktop and all-in-one PCs, LCD television, notebook adapter, printers.
- Integrated high-voltage start-up, integrated high-voltage level shifter (LS)
- Extremely fast start-up (< 500ms at Vmains = 100V (AC))
- Operating frequencies are outside the audible area at all operating modes
- Integrated soft start, power good function
- Maximum 500kHz half-bridge switching frequency
- Extremely high efficiency from low load to high load, adaptive non-overlap time
- Regulated low optocurrent, enabling low no-load power consumption
- Very low supply current during non-switching state in burst mode
- SO16 package
- Junction temperature range from -40 to +150°C
技術規格
Digital Controller
-
SOIC
-
-40°C
-
No SVHC (27-Jun-2024)
-
500kHz
16Pins
-
150°C
MSL 3 - 168 hours
SOIC
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證