列印頁面
圖片僅供舉例說明。 請參閱產品描述。
154 有存貨
100 即日起您可預購補貨
154 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$351.410 |
| 10+ | NT$273.660 |
| 25+ | NT$254.280 |
| 100+ | NT$232.970 |
| 300+ | NT$221.070 |
| 500+ | NT$216.680 |
價格Each
最少: 1
多項: 1
NT$351.41
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX6250BCSA+
訂購代碼2519067
Product RangeMAX6250
技術資料表
Voltage Reference TypeSeries - Fixed
Input Voltage Min8V
Product RangeMAX6250
Reference Voltage Min4.995V
Reference Voltage Max5.005V
Initial Accuracy0.02%
Temperature Coefficient2.5ppm/°C
Output Current15mA
IC Case / PackageSOIC
Output Voltage Nom5V
No. of Pins8Pins
Switching Frequency1kHz
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Voltage Reference Type
Series - Fixed
Product Range
MAX6250
Reference Voltage Max
5.005V
Temperature Coefficient
2.5ppm/°C
IC Case / Package
SOIC
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Input Voltage Min
8V
Reference Voltage Min
4.995V
Initial Accuracy
0.02%
Output Current
15mA
Output Voltage Nom
5V
Switching Frequency
1kHz
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
MAX6250BCSA+ 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00068